WAGO RJ45, SFP Ethernet Media Converter, 100/1000Mbit/s, Multi Mode 80km
- RS Stock No.:
- 676-022
- Mfr. Part No.:
- 852-1702
- Brand:
- WAGO
N
Subtotal (1 unit)*
$29,539.40
(exc. GST)
$33,970.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,539.40 |
*price indicative
- RS Stock No.:
- 676-022
- Mfr. Part No.:
- 852-1702
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fibre Operating Mode | Multi Mode | |
| Connection Port | RJ45, SFP | |
| Network Speed | 100/1000Mbit/s | |
| Maximum Transfer Distance | 80km | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fibre Operating Mode Multi Mode | ||
Connection Port RJ45, SFP | ||
Network Speed 100/1000Mbit/s | ||
Maximum Transfer Distance 80km | ||
- COO (Country of Origin):
- TW
Industrial Media Converter; Copper to SF
The Wago Industrial media converter designed for Ethernet-to-fibre optic communication. It features a Gigabit Ethernet port and an SFP slot, allowing flexible fibre module selection for distances up to 80 km. Additionally, it supports Power over Ethernet (PoE), making it ideal for networking decentralized industrial devices.
IP30 protection
DIN 35 Rail mounting
RoHS compliant
UL approved
DIN 35 Rail mounting
RoHS compliant
UL approved
Related links
- WAGO RJ45 100/1000Mbit/s, Multi Mode 80km
- RS PRO RJ45 Multimode 10/100/1000Mbit/s, Full Duplex 120km
- Phoenix Contact RJ45 10/100/1000Mbit/s 100m
- MOXA RJ45 10/100/1000Mbit/s 120km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Trendnet RJ45 10000Mbit/s, Multi Mode
- StarTech.com LC Single Mode 1000Mbit/s, Multi Mode 1000 or 800m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
