WAGO RJ45, SFP Ethernet Media Converter, 100/1000Mbit/s, Multi Mode 80km
- RS Stock No.:
- 676-025
- Mfr. Part No.:
- 852-1701
- Brand:
- WAGO
N
Subtotal (1 unit)*
$25,511.30
(exc. GST)
$29,338.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,511.30 |
*price indicative
- RS Stock No.:
- 676-025
- Mfr. Part No.:
- 852-1701
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Maximum Transfer Distance | 80km | |
| Network Speed | 100/1000Mbit/s | |
| Fibre Operating Mode | Multi Mode | |
| Connection Port | RJ45, SFP | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Maximum Transfer Distance 80km | ||
Network Speed 100/1000Mbit/s | ||
Fibre Operating Mode Multi Mode | ||
Connection Port RJ45, SFP | ||
- COO (Country of Origin):
- TW
Industrial Media Converter; Copper to SF
The Wago industrial media converter with a gigabit ETHERNET port and an SFP port for connecting decentralized ETHERNET devices to a network via fibre optics. The user can freely select the required SFP module and communicate over a distance of up to 80 km. Its compact design with a DIN-rail adapter simplifies installation in control cabinets or enclosures, offering high resistance to temperature, vibration, and shock. It enables plug-and-play operation with connected ETHERNET devices that use the same transmission speed.
IP30 protection
DIN 35 Rail mounting
RoHS compliant
UL approved
DIN 35 Rail mounting
RoHS compliant
UL approved
Related links
- WAGO RJ45 100/1000Mbit/s, Multi Mode 80km
- RS PRO RJ45 Multimode 10/100/1000Mbit/s, Full Duplex 120km
- Phoenix Contact RJ45 10/100/1000Mbit/s 100m
- MOXA RJ45 10/100/1000Mbit/s 120km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Trendnet RJ45 10000Mbit/s, Multi Mode
- StarTech.com LC Single Mode 1000Mbit/s, Multi Mode 1000 or 800m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
