Planet RJ45 Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Full Duplex 100m
- RS Stock No.:
- 640-459
- Mfr. Part No.:
- GUP-805A-95W
- Brand:
- Planet
N
Subtotal (1 unit)*
$379.06
(exc. GST)
$435.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.06 |
*price indicative
- RS Stock No.:
- 640-459
- Mfr. Part No.:
- GUP-805A-95W
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | RJ45 | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 100m | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 100m | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet Media Converter is capable to source up to 95 watts of power by using all the four pairs of standard Cat5e/6 Ethernet cabling to deliver power and full-speed data to each remote PoE compliant powered device (PD). Its power capability is three times more than that of the conventional 802.3at PoE+ and it is an ideal solution for those high power consuming network PDs.
Circuit protection prevents power interference between ports
Remote power feeding up to 100m
IEEE 802.3bt/IEEE 802.3at splitter devices compatibility
Store and Forward mechanism
Non blocking full wire speed forwarding rate
Remote power feeding up to 100m
IEEE 802.3bt/IEEE 802.3at splitter devices compatibility
Store and Forward mechanism
Non blocking full wire speed forwarding rate
Related links
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- StarTech.com LC Multi Mode Full Duplex 550m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
