Planet RJ45 Ethernet Media Converter, Single Mode, 1000/2000Mbit/s, Full Duplex 100m
- RS Stock No.:
- 640-464
- Mfr. Part No.:
- IGTP-802TS
- Brand:
- Planet
N
Subtotal (1 unit)*
$412.01
(exc. VAT)
$473.81
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.01 |
*price indicative
- RS Stock No.:
- 640-464
- Mfr. Part No.:
- IGTP-802TS
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Maximum Transfer Distance | 100m | |
| Network Speed | 1000/2000Mbit/s | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45 | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Transfer Distance 100m | ||
Network Speed 1000/2000Mbit/s | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45 | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Planet Industrial Gigabit Media Converter integrates Ethernet media conversion (from 1000BASE-X to 10/100/1000BASE-T) with an 802.3at Power over Ethernet Plus (PoE+) injector. It delivers up to 30 watts of power output and high-speed data transmission, making it ideal for powering and connecting PDs (powered devices) in remote areas where reliable and sufficient power input is essential.
Provides DC 52V power over RJ45 Ethernet cable to PD with Ethernet port
Auto detects IEEE 802.3at/af equipment and protects devices from being damaged by incorrect installation
Remote power feeding up to 100m
Auto detects IEEE 802.3at/af equipment and protects devices from being damaged by incorrect installation
Remote power feeding up to 100m
Related links
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter, Single Mode 100m
- Trendnet RJ45 Single Mode Full Duplex 40km
- StarTech.com LC Single Mode 1000Mbit/s, Multi Mode 1000 or 800m
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
