Trendnet RJ45, SC Ethernet Media Converter, Single Mode, 2000Mbit/s, Full Duplex 40km
- RS Stock No.:
- 649-593
- Mfr. Part No.:
- TFC-1000S40D5
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$1,688.06
(exc. GST)
$1,941.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,688.06 |
*price indicative
- RS Stock No.:
- 649-593
- Mfr. Part No.:
- TFC-1000S40D5
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 2000Mbit/s | |
| Connection Port | RJ45, SC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 2000Mbit/s | ||
Connection Port RJ45, SC | ||
- COO (Country of Origin):
- TW
The Trendnet Intelligent 1000Base-T to 1000Base-LX dual-wavelength single-mode SC fibre converter revolutionises connectivity, enabling seamless transitions between copper and fibre networks. This sophisticated device, capable of supporting distances up to 40 km, is engineered for both standalone use and integration into the TFC-1600 chassis system. Its robust design facilitates efficient data transmission while offering port-based SNMP management for optimal performance monitoring. Whether you're upgrading your network or looking for reliable longevity, this module promises exceptional versatility, enhanced operational control, and superior data integrity.
Dual-wavelength design promotes effective signal reliability over extensive distances
Versatile mounting options allow for flexible installation in various environments
Supports advanced management protocols for sophisticated network oversight
Features intuitive LED indicators to simplify monitoring of power and link activity
Compatible with existing TFC modules for easy integration within established systems
Versatile mounting options allow for flexible installation in various environments
Supports advanced management protocols for sophisticated network oversight
Features intuitive LED indicators to simplify monitoring of power and link activity
Compatible with existing TFC modules for easy integration within established systems
Related links
- Trendnet RJ45 Media Converter Multi Mode, Full Duplex
- Trendnet RJ45 2000Mbit/s, Full Duplex
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Trendnet RJ45 Media Converter Multi Mode
- MOXA RJ45 Single Mode Single Mode 40km