Trendnet RJ45 Media Converter, Single Mode, Multi Mode
- RS Stock No.:
- 561-769
- Mfr. Part No.:
- TFC-1000MGA (EU)
- Brand:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-769
- Mfr. Part No.:
- TFC-1000MGA (EU)
- Brand:
- Trendnet
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Connection Port | RJ45 | |
| Fibre Type | Single Mode, Multi Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Connection Port RJ45 | ||
Fibre Type Single Mode, Multi Mode | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet RJ45 Media Converter Multi Mode, Full Duplex
- StarTech.com LC Single Mode 1000Mbit/s, Multi Mode 1000 or 800m
- Trendnet RJ45 Single Mode Full Duplex 40km
- Trendnet SFP Media Converter Multi Mode 40km
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- StarTech.com LC Multi Mode Full Duplex 550m
- MOXA LC Multi Mode Multi Mode 5km
- Trendnet Media Converter Full Duplex 60km