Phoenix Contact RJ45, SFP Ethernet Media Converter, 10/100/1000Mbit/s 100m
- RS Stock No.:
- 509-877
- Mfr. Part No.:
- 1330903
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$371.50
(exc. VAT)
$427.22
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $371.50 |
| 5 + | $360.36 |
*price indicative
- RS Stock No.:
- 509-877
- Mfr. Part No.:
- 1330903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45, SFP | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45, SFP | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- CA
The Phoenix Contact cutting-edge gigabit media converter designed for seamless integration into industrial networking environments. With its dual-port configuration, this device offers one 10/100/1000 Mbps twisted-pair RJ45 port alongside a 100/1000 Mbps SFP port, catering to diverse connectivity requirements. Engineered for robust performance, it excels in delivering data transfer rates of up to 1000 Mbps while facilitating easy connection monitoring through its link fault pass-through functionality. Additionally, its compact design enables convenient DIN rail mounting, making it an ideal choice for space-constrained installations. The MC 1100-SFP also prioritises longevity and reliability, evidenced by its exceptional mean time to failure ratings, ensuring a dependable solution for mission-critical applications.
Auto MDI/MDI-X switch-over technology simplifies setup
Link fault pass-through function enhances connection monitoring
Designed for DIN rail mounting, optimising space usage
Built with a strong emphasis on industrial application reliability
High-quality materials ensure durability in challenging environments
Fast data transfer capabilities promote efficient networking
Supports a wide supply voltage range for versatile power options
Link fault pass-through function enhances connection monitoring
Designed for DIN rail mounting, optimising space usage
Built with a strong emphasis on industrial application reliability
High-quality materials ensure durability in challenging environments
Fast data transfer capabilities promote efficient networking
Supports a wide supply voltage range for versatile power options
Related links
- MOXA RJ45 10/100/1000Mbit/s 120km
- RS PRO RJ45 Multimode 10/100/1000Mbit/s, Full Duplex 120km
- WAGO RJ45 100/1000Mbit/s, Multi Mode 80km
- StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- RS PRO RJ45 Media Converter, 10/100/1000Mbit/s
- MOXA SFP Ethernet Media Converter Half/Full Duplex 40km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
