StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- RS Stock No.:
- 630-246
- Mfr. Part No.:
- IMC1GSFP30W
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$819.67
(exc. GST)
$942.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.67 |
*price indicative
- RS Stock No.:
- 630-246
- Mfr. Part No.:
- IMC1GSFP30W
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connection Port | RJ45 | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connection Port RJ45 | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The StarTech.com PoE fiber media converter offers an easy, inexpensive way to extend the reach of your data and power devices at remote locations using your network over fiber, using the SFP of your choice. It combines the data connectivity of a media converter with the flexible power supply capabilities of a PoE injector. It converts a fiber network link to a POE-enabled copper RJ45 Ethernet connection to provide data and power to remote POE devices like security cameras, sensors, wireless, lighting, and more.
Compact size
Robust design
Flexible power input
Robust design
Flexible power input
Related links
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- RS PRO RJ45 Media Converter, 10/100/1000Mbit/s
- MOXA RJ45 10/100/1000Mbit/s 120km
- Phoenix Contact RJ45 10/100/1000Mbit/s 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
