MOXA ST Ethernet Media Converter, Multi Mode, 100Mbit/s, Multi Mode 2km
- RS Stock No.:
- 633-673
- Mfr. Part No.:
- ICF-1171I-M-ST-T
- Brand:
- MOXA
N
Subtotal (1 unit)*
$1,180.63
(exc. VAT)
$1,357.72
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.63 |
*price indicative
- RS Stock No.:
- 633-673
- Mfr. Part No.:
- ICF-1171I-M-ST-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Fibre Operating Mode | Multi Mode | |
| Network Speed | 100Mbit/s | |
| Connection Port | ST | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 2km | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Fibre Operating Mode Multi Mode | ||
Network Speed 100Mbit/s | ||
Connection Port ST | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 2km | ||
- COO (Country of Origin):
- TW
The Moxa Europe Industrial CAN-to-fiber converters are designed to extend communication distance between two CAN 2.0 or CAN FD devices or networks using single-mode or multi-mode optical fiber. The model offers 2 kV isolation protection on the CAN interface and features dual power inputs to ensure continuous operation of the CANbus system, providing reliable and uninterrupted connectivity in industrial environments.
CAN 2.0 supports auto-baud rate
CAN 2.0 arbitration rate up to 1 Mbps
CAN FD arbitration rate up to 1 Mbps and data rate up to 5 Mbps
Dual power inputs for redundancy
DIP switch for 120-ohm terminal resistance
CAN 2.0 arbitration rate up to 1 Mbps
CAN FD arbitration rate up to 1 Mbps and data rate up to 5 Mbps
Dual power inputs for redundancy
DIP switch for 120-ohm terminal resistance
Related links
- MOXA ST Ethernet Media Converter 100Mbit/s, Multi Mode 2km
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
- MOXA RJ45 Multi Mode Multi Mode 5km
- L-Com ST Ethernet Media Converter Half/Full Duplex 2km
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 2km
- MOXA LC Multi Mode Multi Mode 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
