Planet LC Ethernet Media Converter, Single Mode 10km
- RS Stock No.:
- 640-487
- Mfr. Part No.:
- MGB-TLA10
- Brand:
- Planet
N
Subtotal (1 unit)*
$79.12
(exc. GST)
$90.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
- Plus 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.12 |
*price indicative
- RS Stock No.:
- 640-487
- Mfr. Part No.:
- MGB-TLA10
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
- COO (Country of Origin):
- TW
The Planet Transceiver is specifically designed for high performance integrated duplex data link over single mode optical fiber. This transceiver module is compliant with the SFP Multisource Agreement (MSA) and hot pluggable. This modules offers an easy way to be installed in SFP MSA compliant ports at any time without the interruption of the host equipment operation.
Differential PECL inputs and outputs
Single power supply 3.3V
TTL signal detection indicator
Class 1 laser product complies with EN 60825 1
Plug and play installation
Single power supply 3.3V
TTL signal detection indicator
Class 1 laser product complies with EN 60825 1
Plug and play installation
Related links
- Planet LC Ethernet Media Converter, Single Mode 10km
- Planet LC Ethernet Media Converter, Single Mode 40km
- Planet LC Ethernet Media Converter, Single Mode 120km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- D-Link RJ45 Ethernet Media Converter Single Mode 10km
- Planet RJ45 Ethernet Media Converter, Single Mode 100m
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
