Planet Ethernet Ethernet Media Converter 60km
- RS Stock No.:
- 641-832
- Mfr. Part No.:
- IECC-210R
- Brand:
- Planet
N
Subtotal (1 unit)*
$369.16
(exc. GST)
$424.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.16 |
*price indicative
- RS Stock No.:
- 641-832
- Mfr. Part No.:
- IECC-210R
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | Ethernet | |
| Maximum Transfer Distance | 60km | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port Ethernet | ||
Maximum Transfer Distance 60km | ||
- COO (Country of Origin):
- TW
The Planet Media Converter is equipped with the EtherCAT protocol for today's distributed industrial applications. It serves as media converter to optical fiber to copper. Its compact size and DIN-rail mounting make installation in a cabinet easy. Pluggable terminal blocks and LED indicator help users to maintain and set up their system.
9 to 48V DC wide input voltage range
Supports EtherCAT Distributed Clock mode
EtherCAT conformance test tool verified
Supports EtherCAT Distributed Clock mode
EtherCAT conformance test tool verified
Related links
- Planet Ethernet Ethernet Media Converter 60km
- Planet Ethernet Ethernet Media Converter 100m
- Planet Ethernet Ethernet Media Converter 10/100Mbit/s, Full Duplex 100m
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Trendnet Media Converter Full Duplex 60km
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter 100m
