Planet RJ45 Ethernet Media Converter 100m
- RS Stock No.:
- 641-835
- Mfr. Part No.:
- IECJ-410FT
- Brand:
- Planet
N
Subtotal (1 unit)*
$454.85
(exc. GST)
$523.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.85 |
*price indicative
- RS Stock No.:
- 641-835
- Mfr. Part No.:
- IECJ-410FT
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 100m | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 100m | ||
- COO (Country of Origin):
- TW
The Planet EtherCAT Junction Slave is equipped with the EtherCAT protocol for today's distributed industrial applications. The IECJ-410FTs 3 RJ45 ports can be used in an EtherCAT Terminal segment at any desired position between the EtherCAT Terminals and it enables the configuration of the EtherCAT star topology. The IECJ-410FT has one SFP port that could serve as a media converter from copper to optical fiber to connect with PLANET IECC-210R Industrial EtherCAT Media Converter for distance extension. The A modular EtherCAT star hub can be realized by using several IECJ-410FT units in a station.
Three 100BASE TX RJ45 bus interfaces
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
Related links
- Planet RJ45 Ethernet Media Converter 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Single Mode 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
