TE Connectivity 250 A EV Charging Cable 2m
- RS Stock No.:
- 170-4599
- Mfr. Part No.:
- 2177339-8
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4599
- Mfr. Part No.:
- 2177339-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 2m | |
| Current Rating | 250 A | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 1000 V dc | |
| Cross Sectional Area | 35 mm² | |
| Sheath Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature Range | +140°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 2m | ||
Current Rating 250 A | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 1000 V dc | ||
Cross Sectional Area 35 mm² | ||
Sheath Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature Range +140°C | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity 250 A EV Charging Cable 2m
- TE Connectivity 40A EV Charging Cable 3 m
- TE Connectivity 32 A Mode 3 EV Charging Cable 7.5m
- TE Connectivity 40A EV Charging Cable 2 m
- TE Connectivity 40A 3 m
- TE Connectivity 32A 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
