RS Better World
Schneider Electric EV Charging Point
- RS Stock No.:
- 271-6900
- Mfr. Part No.:
- EVB3S22N40M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,466.95
(exc. GST)
$5,136.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,466.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-6900
- Mfr. Part No.:
- EVB3S22N40M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Series | EVlink | |
| Standards/Approvals | ISO 15118, CE, EN 61000-6-2:2019, EN 61000-6-3:2007, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, EN/IEC 62196-2:ed. 1, EV Ready, IEC 60884-1, NF C 61314 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Series EVlink | ||
Standards/Approvals ISO 15118, CE, EN 61000-6-2:2019, EN 61000-6-3:2007, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, EN/IEC 62196-2:ed. 1, EV Ready, IEC 60884-1, NF C 61314 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- ID
EVlink Pro AC, Charging station, AC Metal, 22kW, 32A, 3P+N, T2S socket-outlet, RDC-DD 6mA, MID meter
The Schneider Electric charging station is a wall mounted EVlink Pro AC product for all electrical vehicles compliant with IEC61851 1 standard. It can be installed indoor as well as outdoor. The OCPP 1.6 communication protocol is used to connect to the supervision device. The available services are the charge detail records, the diagnosis capabilities and the load management. The charging station has the CE and EV Ready certification.
Upgradeable with 4G and Wi Fi with ISO15118 modules
IK10 and IP55 protection also available in metal enclosure
Can be managed in standalone or in clustered architecture
Reliable conforms with latest IEC 61851 ed.3 and OCPP 1.6 Json
Related links
- Schneider Electric EV Charging Point
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Weidmüller 3 Phase 22kW EV Charging Point
- Weidmüller 3 Phase 11kW EV Charging Point
- Weidmüller Single Phase 7.4kW EV Charging Point
- FLIR 1 EV Charging Point
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
