RS Better World

Schneider Electric EV Charging Point

Subtotal (1 unit)*

$4,560.19

(exc. GST)

$5,244.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,560.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
271-6902
Mfr. Part No.:
EVB3S22NC0M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
ID

EVlink Pro AC, Charging station, AC Metal, 22kW, 32A, 3P+N, T2 attached cable, RDC-DD 6mA, MID meter


The Schneider Electric charging station is a wall mounted EVlink Pro AC product for all electrical vehicles compliant with IEC61851 1 standard. It can be installed indoor as well as outdoor. The OCPP 1.6 communication protocol is used to connect to the supervision device. The available services are the charge detail records, the diagnosis capabilities and the load management. The charging station has the CE and EV Ready certification.

Upgradeable with 4G and Wi Fi with ISO15118 modules

IK10 and IP55 protection also available in metal enclosure

Can be managed in standalone or in clustered architecture

Reliable conforms with latest IEC 61851 ed.3 and OCPP 1.6 Json

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy