- RS Stock No.:
- 123-7564
- Mfr. Part No.:
- UPCIP013ALS1
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 123-7564
- Mfr. Part No.:
- UPCIP013ALS1
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol UPC (Universal Power Connector)
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.
Features and Benefits:
Light Weight Plastic Shell
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL
Specifications
Attribute | Value |
---|---|
Series | UPC |
Connector Type | RADSOK |
Number of Rows | 1 |
Number of Contacts | 3 |
Wire Size | 35 mm² |
Current Rating | 250A |
Operating Voltage | 1000V |
Connector Gender | Male |
Orientation | Straight |
Contact Gender | Female |
Key Type | A |
Termination Method | Solder |
Colour | Orange |
IP Rating | IP67, IP69K |
Mounting Type | Cable Mount |
Standards Met | UL 2251, UL 94 V-0 |
Housing Material | Plastic |
Maximum Operating Temperature | +125°C |
For Use With | 3 Position RADSOK UPC Series Receptacle |
Height | 106mm |
Width | 109mm |
Depth | 63mm |
Minimum Operating Temperature | -40°C |
Applications | 2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators |