30121 Pro-Val White Polypropylene Disposable Face Mask for General Purpose One Size
- RS Stock No.:
- 235-2841
- Mfr. Part No.:
- 30121
- Brand:
- Pro-Val
Subtotal (1 box of 20 units)*
$29.85
(exc. GST)
$34.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.85 | $1.493 |
*price indicative
- RS Stock No.:
- 235-2841
- Mfr. Part No.:
- 30121
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Face Mask | |
| Application | General Purpose | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Size | One Size | |
| Material | Polypropylene | |
| Cleanroom | Yes | |
| Kit Contents | Mask | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Face Mask | ||
Application General Purpose | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Size One Size | ||
Material Polypropylene | ||
Cleanroom Yes | ||
Kit Contents Mask | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's P1 respirators are suitable for protection against mechanically generated particles down to 1 micron, such as dust and mist. pro-Val P1 conical respirators have yellow straps for easy identification. Respirators should be used in accordance with AS/NZ 1715 selection, use and maintenance of respiratory protection devices.
EVA foam nose seal for added comfort
Adjustable nose bridge for secure fit
Recommended for dust applications
Manufactured to AS/NZS 1716:2012
Elastic latex free dual straps, sonic welded, staple free
Related links
- 30129 Pro-Val White Polypropylene Disposable Face Mask for General Purpose One Size
- 30124 Pro-Val White Polypropylene Disposable Face Mask for Construction Maintenance, Manufacturing One Size
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 103045804 Schmersal White Silicone Face Mask for Chemical General Purpose One Size
- FS-233V Stara Safety White Cover Fabric Polyethylene, Polyester Disposable Face Mask for
- M1300VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1300V2C_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
