Siemens Crystal Green 1 Gang Glass Mounting Frame
- RS Stock No.:
- 611-053
- Mfr. Part No.:
- 5TG1204-0
- Brand:
- Siemens
Subtotal (1 unit)*
$447.02
(exc. GST)
$514.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.02 |
*price indicative
- RS Stock No.:
- 611-053
- Mfr. Part No.:
- 5TG1204-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | Crystal Green | |
| Material | Glass | |
| Width | 9mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Height | 303mm | |
| Range | DELTA miro | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour Crystal Green | ||
Material Glass | ||
Width 9mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Height 303mm | ||
Range DELTA miro | ||
- COO (Country of Origin):
- DE
The Siemens frame offers a sophisticated solution for any setting, featuring a contemporary flush design that enhances modern interiors. Crafted from authentic glass with a stunning crystal green hue, it effortlessly merges functionality with style. Designed with precision, this four-fold frame reflects a commitment to quality and aesthetics, making it essential for built-in installations. The robust dimensions of 303 mm in height and 90 mm in width ensure a precise fit whilst maintaining an elegant appearance. Built for versatility, this frame supports both horizontal and vertical mounting positions, making it simple to adapt to your preferred setup. Its halogen-free composition underlines the focus on safety and sustainability, perfect for the environmentally conscious user. This product is not just about looks; it caters to practical needs, ensuring you achieve a seamless integration into your walls.
The frame's crystal green colour adds a unique touch to any environment
Designed for easy integration ensuring a smooth installation process
Halogen-free materials contribute to a safer living space
Flush design allows for a sleek and unobtrusive look
Versatile mounting positions enhance adaptability for various applications
Constructed from high-quality glass ensuring durability and elegance
The product is engineered for built-in installation promoting seamless aesthetics
Compliance with protection class IP20 safeguards against specific environmental factors
Related links
- Siemens Crystal Green 3 Gang Glass Mounting Frame
- Siemens Crystal Green 1 Gang Frame
- Siemens Crystal Green 2 Gang Frame
- Siemens Green 1 Gang Glass Faceplate & Mounting Plate
- Siemens Crystal Green 5 Gang Frame
- Siemens Crystal Green 3 Gang Frame
- Siemens 1 Gang Aluminium Mounting Frame
- Siemens 4 Gang Aluminium Mounting Frame
