Legrand White 3 Gang Cover Plate Plastic Faceplates & Mounting Plates
- RS Stock No.:
- 687-901
- Mfr. Part No.:
- 600803
- Brand:
- Legrand
N
Bulk discount available
Subtotal (1 unit)*
$14.86
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.86 |
| 10 - 24 | $13.68 |
| 25 + | $12.32 |
*price indicative
- RS Stock No.:
- 687-901
- Mfr. Part No.:
- 600803
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 3 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Mounting Style | Flush Mount | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 3 | ||
Plate Type Cover Plate | ||
Colour White | ||
Mounting Style Flush Mount | ||
Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand one-piece square plates allowing the covering of mechanisms with 1 to 4 positions. Horizontal or vertical mounting.
ABS Halogen free
UV resistance
Self extinguishing plus 650°C per 30s
UV resistance
Self extinguishing plus 650°C per 30s
Related links
- Legrand White 1 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 4 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 2 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand Black 1 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 3 Gang Plastic Gang Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- HPM White 2 Gang Cover Plate Plastic Single Powerpoint Cover Plate
