Legrand White Cover Plate Plastic Faceplates & Mounting Plates
- RS Stock No.:
- 687-946
- Mfr. Part No.:
- 055849
- Brand:
- Legrand
N
Bulk discount available
Subtotal (1 unit)*
$28.79
(exc. GST)
$33.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.79 |
| 10 + | $26.48 |
*price indicative
- RS Stock No.:
- 687-946
- Mfr. Part No.:
- 055849
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Mounting Style | Surface Mount | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Plate Type Cover Plate | ||
Colour White | ||
Mounting Style Surface Mount | ||
Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand frame for surface installation is designed for 20 A sockets and plugs. It is specifically made for surface installation.
Base Thermoduric
Sheet PC plus PA
Color White
Halogen-free
Sheet PC plus PA
Color White
Halogen-free
Related links
- Legrand White Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 1 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 3 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 4 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White 2 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand Black 1 Gang Cover Plate Plastic Faceplates & Mounting Plates
- Legrand White Blank Plate Plastic Faceplates & Mounting Plates
- Legrand White Plastic Cover Plate
