KRATOS SAFETY Fall Arrester Single

Subtotal (1 unit)*

$3,764.02

(exc. GST)

$4,328.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,764.02

*price indicative

RS Stock No.:
149-324
Mfr. Part No.:
FA2041010
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrester

Weight Capacity

140kg

Leg Type

Single

Lifeline Material

Stainless Steel

Lifeline Length

10m

Standards/Approvals

EN 360:2002, ATEX Directive 2014/34/EU, IEC 60529

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY retractable fall arrester casing made up of high impact strength Polymer with Stainless steel cover, integrated carrying handle. It has internal braking mechanism to reduce the fall arrest force to less than 6 kN. Standards = EN 360:2002

Suitable for salty

Approved for a user with a maximum weight of 140 kg in vertical use only

Aggressive and corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy