Petzl 2000mm Fall Arrest Lanyard OK Triact Karabiner Twin
- RS Stock No.:
- 311-721
- Mfr. Part No.:
- L015AB00
- Brand:
- Petzl
Subtotal (1 unit)*
$348.29
(exc. GST)
$400.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.29 |
*price indicative
- RS Stock No.:
- 311-721
- Mfr. Part No.:
- L015AB00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Extended Length | 2000mm | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Karabiner | |
| Karabiner Type | OK Triact | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Extended Length 2000mm | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Karabiner | ||
Karabiner Type OK Triact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Petzl Double Lanyard comes with integrated intermediate tie-back rings and compact energy absorber. It is designed for vertical progression on very large structures and passing intermediate anchor points. It works with users who weigh between 60 and 140 kg. The TIE-BACK system allows the user to wrap structures with very large cross sections. The arms are elasticized to avoid hindering progression.
Designed for progression on a vertical structure and when passing intermediate anchors
Progressive tearing of the energy absorber webbing limits the impact force on the user
Energy absorber very compact design does not hinder the user during progression
Elasticized arm to avoid hindering progression
Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants
Progressive tearing of the energy absorber webbing limits the impact force on the user
Energy absorber very compact design does not hinder the user during progression
Elasticized arm to avoid hindering progression
Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants
Related links
- Petzl 2000mm Fall Arrest Lanyard OK Triact Karabiner Single
- Petzl 2000mm Fall Arrest Lanyard MGO 60 BmD Triact Twin
- Petzl 2000mm Fall Arrest Lanyard MGO 60 Locking Carabiner Twin
- Petzl 1830mm Fall Arrest Lanyard MGO 60 Karabiner Twin
- Petzl 1000mm Fall Arrest Lanyard Twist Lock Karabiner Twin
- Petzl 1000mm Fall Arrest Lanyard MGO 60 Karabiner Twin
- Honeywell Safety Fall Arrest Fall Arrest Lanyard Twist Lock Karabiner Twin
- JSP 2m Fall Arrest Fall Arrest Lanyard Screw Karabiner Twin
