Petzl 1000 mm Fall Arrest Lanyard Carabiner Twin

Subtotal (1 unit)*

$452.49

(exc. GST)

$520.36

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • Plus 19 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.49

*price indicative

RS Stock No.:
311-722
Mfr. Part No.:
L012CB00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Extended Length

1000mm

Product Type

Lanyard

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Carabiner

Weight Capacity

140kg

Standards/Approvals

ANSI, EN 255:2002, UL, CE

RoHS Status: Exempt

COO (Country of Origin):
RO
The Petzl Double Lanyard comes with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and for passing intermediate anchors. It works with users who weigh between 60 and 140 kg. It’s ready to use, with two large-opening MGO connectors on the end of the lanyard and an OK TRIACT-LOCK connector for harness attachment. It is a 80 rope arms.

Designed for progression on a vertical structure or horizontal lifeline and when passing intermediate anchors

Progressive tearing of the energy absorber webbing limits the impact force on the user

Energy absorber very compact design does not hinder the user during progression

Durable fabric pouch with a simple opening system protects the energy absorber from abrasion or contaminants

Related links