Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm
- RS Stock No.:
- 244-703
- Mfr. Part No.:
- 167307 FILT2-55
- Brand:
- Eaton
Subtotal (1 unit)*
$275.04
(exc. GST)
$316.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.04 |
*price indicative
- RS Stock No.:
- 244-703
- Mfr. Part No.:
- 167307 FILT2-55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Filter Type | Replacement Filter | |
| Dimensions | 116 x 108mm | |
| Thickness | 17mm | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Filter Type Replacement Filter | ||
Dimensions 116 x 108mm | ||
Thickness 17mm | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton xEffect E-FAN Enclosure offers a robust solution for switch and control gear applications, ensuring safety and optimal performance in demanding environments. Designed with a keen focus on durability, this enclosure is perfect for housing sensitive electronics while providing superior protection against environmental factors. With its IP55 rating, the enclosure guarantees resistance to dust and water, making it ideal for various applications in harsh conditions. The compact design, measuring 116mm x 108mm, is engineered to seamlessly fit into tight spaces, ensuring versatility and convenience in installation. Additionally, this product includes nonwoven filter pads that enhance filtration efficiency, thereby prolonging the lifespan of the enclosure components.
IP55 rating ensures exceptional protection against dust and water ingress
Compact dimensions make it suitable for constrained installations
Fitted with nonwoven filter mats to enhance filtration efficiency
Made from durable materials to withstand harsh environmental conditions
Versatile design accommodates various switch and control gear applications
Grey colour provides a modern aesthetic that complements various settings
Compact dimensions make it suitable for constrained installations
Fitted with nonwoven filter mats to enhance filtration efficiency
Made from durable materials to withstand harsh environmental conditions
Versatile design accommodates various switch and control gear applications
Grey colour provides a modern aesthetic that complements various settings
Related links
- Eaton xEffect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm
- Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic Frame, 252 x 252 x 38mm
- Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm
- Eaton xEffect E-FAN Series Fan Filter, 170 x 170mm
