Schneider Electric ClimaSys Series Fan Filter, Synthetic Fibre Filter, 190 x 220 x 80mm
- RS Stock No.:
- 446-889
- Mfr. Part No.:
- NSYCAF190
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$226.06
(exc. GST)
$259.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.06 |
*price indicative
- RS Stock No.:
- 446-889
- Mfr. Part No.:
- NSYCAF190
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Dimensions | 190 x 220 x 80mm | |
| Thickness | 190mm | |
| Filter Material | Synthetic Fibre | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Dimensions 190 x 220 x 80mm | ||
Thickness 190mm | ||
Filter Material Synthetic Fibre | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Filter G2 M1 for fan-box is designed for outdoor heavy-duty use. It serves as a thermal management accessory, providing effective dust and particle filtration. Ideal for protecting fan-boxes in harsh environments and ensuring reliable cooling performance.
Material is synthetic material
Width diameter is 220 mm
Width diameter is 220 mm
Related links
- Schneider Electric ClimaSys Series Fan Filter for 125 x 125mm Fans 170 x 150mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans 336 x 316mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans 268 x 248mm
- Finder 7F Series Series Fan Filter Plastic Frame, 224 x 224mm
- Finder 7F Series Series Fan Filter Plastic Frame, 92 x 92mm
- Finder 7F Series Series Fan Filter Plastic Frame, 125 x 125mm
- Finder 7F Series Series Fan Filter Plastic Frame, 223 x 223mm
- Finder 7F Series Series Fan Filter Plastic Frame, 177 x 177mm

