Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans, Thermoplastic Frame, 320 x 320 x 46mm
- RS Stock No.:
- 460-805
- Mfr. Part No.:
- 11760002050
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$140.80
(exc. GST)
$161.92
(inc. GST)
- RS Stock No.:
- 460-805
- Mfr. Part No.:
- 11760002050
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 292 x 292mm | |
| Dimensions | 320 x 320 x 46mm | |
| Thickness | 46mm | |
| Frame Material | Thermoplastic | |
| Series | PFA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 292 x 292mm | ||
Dimensions 320 x 320 x 46mm | ||
Thickness 46mm | ||
Frame Material Thermoplastic | ||
Series PFA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust filter offers secure contact service on the installation cut-out edges without the use of beryllium copper gaskets. It features more secure IP 54 protection with a foam seal and a patented 4-corner fastening system for added stability. The 4th generation Pfannenberg filterfans develop their full potential when used in combination with the suitable exhaust filter.
Same design as the PF series filterfans
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg 11760002055 Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg PFA Series Filter Fan for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Filter Fan for 93 x 93mm Fans 109 x 109 x 23mm
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm

