Pfannenberg PFA Series Filter Fan for 125 x 125mm Fans, Thermoplastic Frame, 145 x 145 x 31mm
- RS Stock No.:
- 461-066
- Mfr. Part No.:
- 11920001055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-066
- Mfr. Part No.:
- 11920001055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 125 x 125mm | |
| Dimensions | 145 x 145 x 31mm | |
| Thickness | 31mm | |
| Frame Material | Thermoplastic | |
| Series | PFA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 125 x 125mm | ||
Dimensions 145 x 145 x 31mm | ||
Thickness 31mm | ||
Frame Material Thermoplastic | ||
Series PFA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust filter offers secure contact service on the installation cut-out edges without the use of beryllium copper gaskets. It features more secure IP 54 protection with a foam seal and a patented 4-corner fastening system for added stability. The Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.
For reliable use in the area of electromagnetic fields (metallic shielding)
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC
Related links
- Pfannenberg 11720003055 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Pfannenberg 11720001050 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Pfannenberg 11720001055 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
- Pfannenberg PFA 20000 Series Fan Filter for 125 x 125mm Fans 145 x 145mm
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xEffect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Pfannenberg PFA Series Filter Fan for 93 x 93mm Fans 109 x 109 x 23mm
- Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans 320 x 320 x 46mm
