Pfannenberg 18611600029 Series Fan Filter for 87 x 87mm Fans, 87 x 87 x 85mm
- RS Stock No.:
- 497-630
- Mfr. Part No.:
- 18611600029
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$21.29
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.29 |
*price indicative
- RS Stock No.:
- 497-630
- Mfr. Part No.:
- 18611600029
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Replacement Filter | |
| Fan Size | 87 x 87mm | |
| Dimensions | 87 x 87 x 85mm | |
| Series | 18611600029 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Replacement Filter | ||
Fan Size 87 x 87mm | ||
Dimensions 87 x 87 x 85mm | ||
Series 18611600029 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fleece Filter mats G4 are the right filter medium for the majority of applications. It ensures reliable protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. Fleece filter mats from Pfannenberg have the highest filter class according to DIN EN 779 and are the perfect filter medium for the majority of applications.
IP54 protection
Dimension 87 x 87 mm
Suitable for exhaust filters of size 1
Packaging Unit 5 pcs
Dimension 87 x 87 mm
Suitable for exhaust filters of size 1
Packaging Unit 5 pcs
Related links
- Eaton xEffect E-FAN Series Fan Filter, 87 x 87mm
- Pfannenberg Fan Filter 87 x 87mm
- Eaton Red Break Glass Call Point Indoor 87 x 87 x 53mm
- Eaton Red Break Glass Call Point Outdoor 87 x 87 x 53mm
- Spelsberg Grey Polystyrene Junction Box 87 x 87 x 52mm
- RS PRO White PVC Electrical Enclosure 1 Gangs, 87 x 87 x 32mm
- Spelsberg WK Series Junction Box 87 x 87 x 45mm
- Schneider Electric Unica White ABS Back Boxes Surface Mount 87 x 87 x 40mm
