Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- RS Stock No.:
- 497-636
- Mfr. Part No.:
- 18611600030
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$26.14
(exc. GST)
$30.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 946 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $26.14 |
*price indicative
- RS Stock No.:
- 497-636
- Mfr. Part No.:
- 18611600030
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Standard Filter | |
| Fan Size | 119 x 119mm | |
| Series | 18611600030 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Standard Filter | ||
Fan Size 119 x 119mm | ||
Series 18611600030 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fleece Filter mats G4 are the right filter medium for the majority of applications. It ensures reliable protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. Fleece filter mats from Pfannenberg have the highest filter class according to DIN EN 779 and are the perfect filter medium for the majority of applications.
IP54 protection
Dimension 119 x 119 mm
Suitable for exhaust filters of size 2
Packaging Unit 5 pcs
Dimension 119 x 119 mm
Suitable for exhaust filters of size 2
Packaging Unit 5 pcs
Related links
- Pfannenberg Fan Filter 119 x 119mm
- ebm-papst Fan Filter for 119mm Fans 119 x 119mm
- nVent SCHROFF 23130 Series Fan Filter for Use with Varistar CP, 119 x 38 x 119mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm
- ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm
- ebm-papst LZ30-4 Series Metal 104.8mm Hole Spacing, 119 x 119mm
- ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119mm Fans 127 x 127mm
- ebm-papst LZ30F Series Metal Finger Guard for 119 x 119mm Fans 115.57 (Dia.)mm
