Schneider Electric ClimaSys Series Fan Filter for 120mm Fans, PUR Filter, 120 x 120mm
- RS Stock No.:
- 590-021
- Mfr. Part No.:
- NSYCAG114LPF
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$48.70
(exc. VAT)
$56.00
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.70 | $4.87 |
*price indicative
- RS Stock No.:
- 590-021
- Mfr. Part No.:
- NSYCAG114LPF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 120mm | |
| Dimensions | 120 x 120mm | |
| Filter Material | PUR | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120mm | ||
Dimensions 120 x 120mm | ||
Filter Material PUR | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Replacement filter is designed for fan motors with an airflow capacity of 156 m³/h at 230V. It serves as an accessory or separate part, ensuring efficient ventilation and protection against dust and debris.
Polyurethane foam material
120 mm Width
120 mm Width
Related links
- RS PRO Fan Filter for 120mm Fans ABS Frame, 120 x 120mm
- RS PRO Fan Filter for 120mm Fans ABS Frame, 122 x 122mm
- Rittal SK Series Fan Filter for 120mm Fans 120 x 120mm
- RS PRO Fan Filter for 120mm Fans Stainless Steel Filter, 120 x 120mm
- ebm-papst Finger Guard for 120mm Fans 120 x 120mm
- STEGO Filter Fan Plus FPO Series Fan Filter for 92 x 92mm Fans 120 x 120mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 92 x 92mm Fans 120 x 120mm
- Schneider Electric ClimaSys Series Fan Filter, PUR Filter

