Sepa LFG80 Series Filter Fan for 80mm Fans, Plastic Filter, Plastic Frame, 86 x 86mm
- RS Stock No.:
- 284-4667
- Distrelec Article No.:
- 300-66-891
- Mfr. Part No.:
- LFG80-45 MONTIERT
- Brand:
- Sepa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4667
- Distrelec Article No.:
- 300-66-891
- Mfr. Part No.:
- LFG80-45 MONTIERT
- Brand:
- Sepa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Fan Size | 80mm | |
| Dimensions | 86 x 86mm | |
| Thickness | 12.2mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Series | LFG80 | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Fan Size 80mm | ||
Dimensions 86 x 86mm | ||
Thickness 12.2mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series LFG80 | ||
- COO (Country of Origin):
- IT
The finger guards are designed for standardized fan sizes ranging from 40x40mm up to 175x150mm. They are made of PA6/PA66 material in black color and have a flammability rating of UL94-V-2. Mounting options include either 4 countersunk-head screws DIN EN 965 M4 or 4 tapping screws DIN7983, 3.9. These guards provide protection and safety for various fan applications, ensuring efficient airflow while preventing accidents or injuries to fingers or other objects.
CE compliance
Rohs compliant
flammability UL94-V-2
Rohs compliant
flammability UL94-V-2
Related links
- Rittal SK Series Fan Filter for 320 x 599mm Fans Plastic Frame, 599 x 320mm
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic Frame, 252 x 252 x 38mm
- Eaton xE?ect E-FAN Series Fan Filter for 92 x 92mm Fans Plastic Frame, 109 x 109 x 19mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xEffect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- STEGO Fan Filter Plastic Frame, 224 x 165mm