ebm-papst Fan Filter for 80mm Fans, 80 x 80mm
- RS Stock No.:
- 825-6318
- Mfr. Part No.:
- 10020-1-5170
- Brand:
- ebm-papst
Subtotal (1 unit)*
$17.39
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $17.39 |
*price indicative
- RS Stock No.:
- 825-6318
- Mfr. Part No.:
- 10020-1-5170
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 80mm | |
| Dimensions | 80 x 80mm | |
| Length | 80mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 80mm | ||
Dimensions 80 x 80mm | ||
Length 80mm | ||
Width 80mm | ||
ebm-papst Fan Filter
The ebm-papst fan filter is a 25in plastic filter with a form pad. The filter is available with a length of 80mm and a width of 80mm. It is suitable for 80mm and 80mm fan size.
Related links
- ebm-papst Fan Filter for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 120mm Fans, ABS Frame
- RS PRO Fan Filter for 80mm Fans ABS Frame, 80 x 80mm
- RS PRO Fan Filter for 80mm Fans Stainless Steel Filter, 80 x 80mm
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm
- ebm-papst Plastic Finger Guard for 80mm Fans 80 x 80mm
- ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans 80 x 80mm
- ebm-papst Fan Filter for 80mm Fans 100 x 90mm
