Clipsal Electrical Grey WHA Fan Isolator Switch, 250V, IP66
- RS Stock No.:
- 282-3092
- Mfr. Part No.:
- WHA220-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$41.06
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.06 |
*price indicative
- RS Stock No.:
- 282-3092
- Mfr. Part No.:
- WHA220-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Colour | Grey | |
| Current Rating | 20A | |
| Number of Gangs | 1 | |
| Number of Poles | 2 | |
| IP Rating | IP66 | |
| Operating Voltage | 250V | |
| Series | WHA | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Colour Grey | ||
Current Rating 20A | ||
Number of Gangs 1 | ||
Number of Poles 2 | ||
IP Rating IP66 | ||
Operating Voltage 250V | ||
Series WHA | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Surface Switch has 1 gang and 2 pole control with on off marking. It is rated to 20A or 16AX and 250VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Related links
- Clipsal Electrical Grey WHA Fan Isolator Switch IP66
- Clipsal Electrical White WHA Fan Isolator Switch IP66
- Clipsal Electrical Grey WHB Fan Isolator Switch IP66
- Clipsal Electrical Grey WS Fan Isolator Switch IP66
- Clipsal Electrical Grey Series WSF Fan Isolator Switch IP66
- Clipsal Electrical Grey Series WS Fan Isolator Switch IP66
- Clipsal Electrical White Series WSF Fan Isolator Switch IP66
- Clipsal Electrical White Series WS Fan Isolator Switch IP66
