Clipsal Electrical Grey WHB Fan Isolator Switch, 440V, IP66
- RS Stock No.:
- 282-3098
- Mfr. Part No.:
- WHB355-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$87.77
(exc. GST)
$100.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.77 |
*price indicative
- RS Stock No.:
- 282-3098
- Mfr. Part No.:
- WHB355-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Colour | Grey | |
| Current Rating | 55A | |
| Number of Gangs | 1 | |
| Number of Poles | 3 | |
| IP Rating | IP66 | |
| Operating Voltage | 440V | |
| Series | WHB | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Colour Grey | ||
Current Rating 55A | ||
Number of Gangs 1 | ||
Number of Poles 3 | ||
IP Rating IP66 | ||
Operating Voltage 440V | ||
Series WHB | ||
- COO (Country of Origin):
- MY
The Clipsal Electrical Surface Switch has 1 gang and 3 pole. It is rated to 55A and 440VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards
Related links
- Clipsal Electrical Grey WHB Fan Isolator Switch IP66
- Clipsal Electrical Grey WHB Fan Isolator Switch IP66
- Clipsal Electrical 3 Pole Isolator Switch - 55A Maximum Current, IP66
- Clipsal Electrical Grey WHC Fan Isolator Switch IP66
- Clipsal Electrical Grey WS Fan Isolator Switch IP66
- Clipsal Electrical Grey WHA Fan Isolator Switch IP66
- Clipsal Electrical Grey Series WSF Fan Isolator Switch IP66
- Clipsal Electrical Grey Series WS Fan Isolator Switch IP66
