Clipsal Electrical ZFRE Series Fan Speed Controller for Use with Zen Fan
- RS Stock No.:
- 282-3145
- Mfr. Part No.:
- ZFREMOTE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$108.00
(exc. GST)
$124.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.00 |
*price indicative
- RS Stock No.:
- 282-3145
- Mfr. Part No.:
- ZFREMOTE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| For Use With | Zen Fan | |
| Series | ZFRE | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
For Use With Zen Fan | ||
Series ZFRE | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Spare Remote, Zen Fan is a stylish and subtle fan can be wall mounted so it is easy to find every time. The smooth finish is soft to the touch and a pleasure to use. The buttons allow you to turn the fan on and off, as well as change fan direction for heating or cooling purposes.
Matte black finish
Forward and reverse settings
Forward and reverse settings
Related links
- Schneider Electric LV434211 Series Fan Speed Controller for Use with MasterPact MasterPact MTZ, 50 V
- United Automation A72 Series Fan Speed Controller for Use with Fans 250A Max, Variable
- ebm-papst DCP Temperature Controller Series Fan Speed Controller for Use with ebm-papst PWM Controlled DC Fans, 10
- Rittal SK Series Fan Speed Controller for Use with EC fan, 100 → 250 V
- ebm-papst EC Series Fan Speed Controller for Use with ebm-papst EC Fans Infinitely Variable
- nVent SCHROFF 60118 Series Fan Speed Controller for Use with Fan Variable
- HPM VIVO Series Fan Speed Controller for Use with Dimmer Switches 10mA Max, 3 Speeds
- United Automation A72 Series Fan Speed Controller for Use with Fans 80A Max, Variable
