Wurth Elektronik Ferrite Bead 800 μm (0603), 62 Ω impedance at 100 MHz
- RS Stock No.:
- 332-491
- Mfr. Part No.:
- 782633620
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$22.25
(exc. GST)
$25.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | $0.445 | $22.25 | - |
| 500 - 950 | $0.423 | $21.15 | 4% |
| 1000 - 2450 | $0.39 | $19.50 | 12% |
| 2500 - 4950 | $0.36 | $18.00 | 19% |
| 5000 + | $0.346 | $17.30 | 22% |
*price indicative
- RS Stock No.:
- 332-491
- Mfr. Part No.:
- 782633620
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 62Ω | |
| Current Rating | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.04Ω | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | |
| Depth | 800μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 62Ω | ||
Current Rating 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.04Ω | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, RoHS 2011, EU&2015 | ||
Depth 800μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
- RS Stock No. 0332493
- Mfr. Part No. 782633620
Each (On a Tape of 10)
$0.446
- RS Stock No. 0332551
- Mfr. Part No. 782632121
Each (On a Reel of 50)
$0.073
- RS Stock No. 0332567
- Mfr. Part No. 782631131
Each (On a Tape of 10)
$0.531
- RS Stock No. 0332553
- Mfr. Part No. 782632121
Each (On a Tape of 10)
$0.106
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 62 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 510 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603) 170 Ω impedance at 1 GHz










