Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- RS Stock No.:
- 332-494
- Mfr. Part No.:
- 782763480
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$10.60
(exc. GST)
$12.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | $0.212 | $10.60 | - |
| 500 - 950 | $0.202 | $10.10 | 4% |
| 1000 - 2450 | $0.186 | $9.30 | 12% |
| 2500 - 4950 | $0.172 | $8.60 | 18% |
| 5000 + | $0.165 | $8.25 | 22% |
*price indicative
- RS Stock No.:
- 332-494
- Mfr. Part No.:
- 782763480
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 48Ω | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.005Ω | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 48Ω | ||
Current Rating 6A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Length 3.2mm | ||
Maximum DC Resistance 0.005Ω | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
