Wurth Elektronik Ferrite Bead 900 μm (Surface), 150 Ω impedance at 100 MHz
- RS Stock No.:
- 485-890
- Distrelec Article No.:
- 304-46-744
- Mfr. Part No.:
- 74279203
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$26.25
(exc. GST)
$30.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $5.25 | $26.25 |
| 25 + | $5.092 | $25.46 |
*price indicative
- RS Stock No.:
- 485-890
- Distrelec Article No.:
- 304-46-744
- Mfr. Part No.:
- 74279203
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 150Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2.4A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.25Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 150Ω | ||
Packaging Tape & Reel | ||
Current Rating 2.4A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 0.25Ω | ||
Standards/Approvals REACH, RoHS | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 2700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 220 Ω impedance at 100 MHz
