Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 187-3462
- Mfr. Part No.:
- BLM03BD471SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$225.00
(exc. GST)
$255.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 60000 | $0.015 | $225.00 |
| 75000 + | $0.013 | $195.00 |
*price indicative
- RS Stock No.:
- 187-3462
- Mfr. Part No.:
- BLM03BD471SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping and Bulk | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 215mA | |
| Sub Type | Chip Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 1.5Ω | |
| Series | BLM03_SN | |
| Application | General Purpose | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Packaging Taping and Bulk | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 215mA | ||
Sub Type Chip Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 1.5Ω | ||
Series BLM03_SN | ||
Application General Purpose | ||
Material Ferrite | ||
Automotive Standard No | ||
The chip ferrite beads BLM series is designed to work nearly as a resistor at noise frequencies,which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.BLM series is effective in circuits without stable ground lines because BLM series does not need aconnection to ground. BLM_B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics. Various impedances are available to match signal frequency. The small size of BLM03B series (0.6x0.3mm) is suitable for advanced high-density mounting, and is followed on a miniaturization of digital equipment,or module of a functional portion. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
