Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 270 Ω impedance at 25 MHz, 1.5 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$5.50

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.055$5.50-
500 - 900$0.054$5.401%
1000 - 1900$0.053$5.303%
2000 - 4900$0.053$5.303%
5000 +$0.052$5.205%

*price indicative

Packaging Options:
RS Stock No.:
223-4856
Mfr. Part No.:
BLM15BD152SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

270Ω

Impedance at 50 MHz

658Ω

Impedance at 100 MHz

1.5Ω

Packaging

8mm wide Paper Tape

Impedance at 300 MHz

821Ω

Impedance at 1 GHz

242Ω

Current Rating

1A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

500μm

Length

1mm

Maximum DC Resistance

0.05Ω

Height

500μm

Standards/Approvals

RoHS, REACH

Series

BLM15

Automotive Standard

No

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
TH
The Murata BLM15BD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy