Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 111 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4860
- Mfr. Part No.:
- BLM15EG221SH1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$18.50
(exc. GST)
$21.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 8,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.185 | $18.50 | - |
| 500 - 900 | $0.182 | $18.20 | 1% |
| 1000 - 1900 | $0.179 | $17.90 | 3% |
| 2000 - 4900 | $0.175 | $17.50 | 5% |
| 5000 + | $0.172 | $17.20 | 7% |
*price indicative
- RS Stock No.:
- 223-4860
- Mfr. Part No.:
- BLM15EG221SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 111Ω | |
| Impedance at 50 MHz | 163Ω | |
| Packaging | 8mm wide Paper Tape | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 273Ω | |
| Impedance at 1 GHz | 270Ω | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q200 | |
| Depth | 500μm | |
| Height | 500μm | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLM15EG_SH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 111Ω | ||
Impedance at 50 MHz 163Ω | ||
Packaging 8mm wide Paper Tape | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 273Ω | ||
Impedance at 1 GHz 270Ω | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals AEC-Q200 | ||
Depth 500μm | ||
Height 500μm | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLM15EG_SH | ||
- COO (Country of Origin):
- JP
The Murata BLM15EG series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
