KEMET Ferrite Bead (Chip Bead), 0.063 x 0.031 x 0.031mm (Tape & Reel), 421.7Ω impedance at 25 MHz, 1000Ω impedance at
- RS Stock No.:
- 225-7780
- Mfr. Part No.:
- Z0603C102BPWZT
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-7780
- Mfr. Part No.:
- Z0603C102BPWZT
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | Tape & Reel | |
| Impedance at 25 MHz | 421.7Ω | |
| Impedance at 50 MHz | 715.7Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 1355Ω | |
| Impedance at 1 GHz | 1200Ω | |
| Current Rating | 800mA | |
| Type | Chip Bead | |
| Dimensions | 0.063 x 0.031 x 0.031mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type Tape & Reel | ||
Impedance at 25 MHz 421.7Ω | ||
Impedance at 50 MHz 715.7Ω | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 1355Ω | ||
Impedance at 1 GHz 1200Ω | ||
Current Rating 800mA | ||
Type Chip Bead | ||
Dimensions 0.063 x 0.031 x 0.031mm | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET Ferrite Bead (Chip Bead) 421.7Ω impedance at 25 MHz, 1000Ω impedance at
- KEMET Ferrite Bead 0.063 mm (Tape & Reel) (Chip Bead) 56 Ω impedance at 100 MHz, 81.7 Ω
- KEMET Ferrite Bead (Chip Bead) 37.8Ω impedance at 25 MHz, 48Ω impedance at 100
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 28 Ω impedance at 100 MHz, 30.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 1266.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 23 Ω impedance at 100 MHz, 32.9 Ω
- KEMET Ferrite Bead 0.063 mm (Tape & Reel) (Chip Bead) 60 Ω impedance at 100 MHz, 84.7 Ω
- KEMET Ferrite Bead 0.063 mm (Tape & Reel) (Chip Bead) 850 Ω impedance at 100 MHz, 1181.7 Ω
