Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0814
- Mfr. Part No.:
- 7427928101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,456.00
(exc. GST)
$3,974.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.728 | $3,456.00 |
*price indicative
- RS Stock No.:
- 270-0814
- Mfr. Part No.:
- 7427928101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 2220 | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 7A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.6mm | |
| Length | 1.8mm | |
| Maximum DC Resistance | 0.005Ω | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006) | |
| Height | 5.1mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 2220 | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 7A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.6mm | ||
Length 1.8mm | ||
Maximum DC Resistance 0.005Ω | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006) | ||
Height 5.1mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2700815
- Mfr. Part No. 7427928101
- RS Stock No. 2700815P
- Mfr. Part No. 7427928101
- RS Stock No. 2700817P
- Mfr. Part No. 7427928161
- RS Stock No. 2700816
- Mfr. Part No. 7427928161
Related links
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz









