Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-406
- Mfr. Part No.:
- 782013046185
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$414.21
(exc. GST)
$476.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 - 576 | $6.472 | $414.21 |
| 640 - 1216 | $6.148 | $393.47 |
| 1280 + | $5.696 | $364.54 |
*price indicative
- RS Stock No.:
- 332-406
- Mfr. Part No.:
- 782013046185
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 13mm
