Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-412
- Mfr. Part No.:
- 782013068250
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save $144.00
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$287.30
(exc. GST)
$330.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 576 | $4.489 | $287.30 | - |
| 640 + | $4.264 | $272.90 | $144.00 |
*price indicative
- RS Stock No.:
- 332-412
- Mfr. Part No.:
- 782013068250
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
- RS Stock No. 0332160
- Mfr. Part No. 782013057450
Each (In a Tray of 30)
$8.805
- RS Stock No. 0332413
- Mfr. Part No. 782013068250
Each (In a Bag of 5)
$4.92
- RS Stock No. 0332415
- Mfr. Part No. 782013100280
Each (In a Tray of 64)
$3.328
- RS Stock No. 0332410
- Mfr. Part No. 782013059285
Each (In a Bag of 5)
$9.314
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 17.5 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 13mm











