Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm, For: Broadband Transformer, Ground Fault Interrupter, Common Mode Filter,

This image is representative of the product range

Subtotal (1 box of 477 units)*

$1,503.03

(exc. GST)

$1,728.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
477 +$3.151$1,503.03

*price indicative

RS Stock No.:
255-5196
Mfr. Part No.:
5961001701
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Application

Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Pulse

Material

61 Material

Height

9.5mm

Inside Diameter

19.05mm

Outside Diameter

31.75mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 31.75mm.

Ring material 61

The overall dimensions of ring is 31.75 x 19.05 x 9.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy