Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Broadband Transformer, Pulse, Common Mode Filter, Ground Fault
- RS Stock No.:
- 255-5202
- Mfr. Part No.:
- 5961002701
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 371 units)*
$1,557.09
(exc. GST)
$1,790.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 371 + | $4.197 | $1,557.09 |
*price indicative
- RS Stock No.:
- 255-5202
- Mfr. Part No.:
- 5961002701
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Broadband Transformer, Pulse, Common Mode Filter, Ground Fault Interrupter, Power Input Filter | |
| Material | 61 Material | |
| Height | 12.7mm | |
| Inside Diameter | 23mm | |
| Outside Diameter | 35.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Broadband Transformer, Pulse, Common Mode Filter, Ground Fault Interrupter, Power Input Filter | ||
Material 61 Material | ||
Height 12.7mm | ||
Inside Diameter 23mm | ||
Outside Diameter 35.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 35.55mm.
Ring material 61
The overall dimensions of ring is 35.55 x 23 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
