Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Common Mode Filter, Power Input Filter, Pulse, Ground Fault
- RS Stock No.:
- 255-5215
- Mfr. Part No.:
- 5967001101
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.83
(exc. GST)
$12.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4,695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.166 | $10.83 |
| 50 - 120 | $2.112 | $10.56 |
| 125 - 495 | $1.972 | $9.86 |
| 500 - 2495 | $1.736 | $8.68 |
| 2500 + | $1.356 | $6.78 |
*price indicative
- RS Stock No.:
- 255-5215
- Mfr. Part No.:
- 5967001101
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Common Mode Filter, Power Input Filter, Pulse, Ground Fault Interrupter, Broadband Transformer | |
| Material | Ferrite | |
| Height | 6.35mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Common Mode Filter, Power Input Filter, Pulse, Ground Fault Interrupter, Broadband Transformer | ||
Material Ferrite | ||
Height 6.35mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 12.7mm.
Ring material 67
The overall dimensions of ring is 12.7 x 7.9 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Ground Fault
