Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter,
- RS Stock No.:
- 255-5222
- Mfr. Part No.:
- 5967002701
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 371 units)*
$2,639.29
(exc. GST)
$3,035.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 371 + | $7.114 | $2,639.29 |
*price indicative
- RS Stock No.:
- 255-5222
- Mfr. Part No.:
- 5967002701
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter, Ground Fault Interrupter | |
| Material | Ferrite | |
| Height | 12.7mm | |
| Inside Diameter | 23mm | |
| Outside Diameter | 35.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Pulse, Broadband Transformer, Power Input Filter, Common Mode Filter, Ground Fault Interrupter | ||
Material Ferrite | ||
Height 12.7mm | ||
Inside Diameter 23mm | ||
Outside Diameter 35.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 67 Material and has diameter of 35.55mm.
Ring material 67
The overall dimensions of ring is 35.55 x 23 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Common Mode Filter Ground
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Power Input Filter Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Common Mode Filter,
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
