Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Ferrite Rings
Essentra Ferrite Ring Ferrite Core, For: VE/CD, 14.3 (Dia.) x 28.6mm
RS Stock No.:
261-8984
Mfr. Part No.:
RI 14 6 28
Brand:
Essentra
This image is representative of the product range
View all Ferrite Rings
Discontinued product
RS Stock No.:
261-8984
Mfr. Part No.:
RI 14 6 28
Brand:
Essentra
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Ferrit RRI 12-7-15
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Sleeve Ferrite Cores
Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications
Attribute
Value
Type
Ferrite Core
Dimensions
14.3 (Dia.) x 28.6mm
Application
VE/CD
Material
Ferrite
Diameter
14.3mm
Height
28.6mm
Inner Diameter
6.4mm
Outer Diameter
14.3mm